
The ALD1706GPAL is a general purpose amplifier from Advanced Linear Devices. It features a CMOS technology with a gain bandwidth product of 400kHz. The amplifier has a single channel and operates with a supply voltage of 5V, consuming 20uA of current. It can handle a maximum output current of 200uA and has a slew rate of 0.17V/µs. The ALD1706GPAL is available in a PDIP package and is suitable for use in temperatures ranging from 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1706GPAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 20uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Slew Rate | 0.17V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 98dB |
| RoHS | Compliant |
No datasheet is available for this part.
