The ALD1712PAL is a single-channel, general-purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1.5MHz and an input bias current of 0.01pA. The amplifier operates from a dual supply voltage of 2V to 6V and has a maximum operating temperature of 70°C. It is available in a DIP package and is suitable for through-hole mounting. The ALD1712PAL has an operating supply current of 800uA and an output current of 8mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1712PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Slew Rate | 2.8V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
