
The ALD1721GPAL is a general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1MHz and an input bias current of 0.01pA. The device operates from a single 5V supply and has an operating supply current of 110uA. It is available in a DIP package and can be mounted through a hole. The amplifier's output current is 1mA and it can operate over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1721GPAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 110uA |
| RoHS | Compliant |
No datasheet is available for this part.
