The ALD1721GSAL is a general purpose amplifier from Advanced Linear Devices, featuring a gain bandwidth product of 1MHz and an output current of 1mA. It operates from a single 5V supply and has a maximum operating temperature of 70°C. The amplifier is available in a surface mount SOIC package, making it suitable for a variety of applications. With an input bias current of 0.01pA and an input offset voltage of 150uV, this amplifier is designed for precision and accuracy.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1721GSAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Slew Rate | 1V/µs |
| Supply Current | 110uA |
| RoHS | Compliant |
No datasheet is available for this part.
