
The ALD1721PAL is a general purpose operational amplifier with a gain bandwidth product of 1MHz and an output current of 1mA. It is packaged in a DIP package and is suitable for use in a variety of applications. The amplifier has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It operates from a single 5V supply and has a supply current of 110μA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1721PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 110uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Slew Rate | 1V/µs |
| Supply Current | 200uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
No datasheet is available for this part.
