
Precision operational amplifier featuring a 1.7MHz gain bandwidth product and 25µV input offset voltage. This single-channel, general-purpose amplifier operates from a 2V to 5V dual supply, consuming 800µA operating supply current. It offers an 8mA output current per channel and is housed in a DIP package for through-hole mounting. The amplifier utilizes CMOS technology and boasts a 2.1V/µs slew rate.
Sign in to ask questions about the Advanced Linear Devices ALD1722EPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD1722EPA technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Capacitance | 4E-09F |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | EPAD® |
| Slew Rate | 2.1V/µs |
| Supply Current | 800uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1722EPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
