
Advanced Linear Devices ALD1722GSAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 80uV |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Packaging | Rail/Tube |
| Slew Rate | 2.8V/µs |
| Supply Current | 800uA |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1722GSAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
