
The ALD1722PAL is a general purpose operational amplifier from Advanced Linear Devices. It is available in a DIP package and is suitable for through hole mounting. The device has a gain bandwidth product of 1.7MHz and an input bias current of 0.01pA. The ALD1722PAL operates over a temperature range of 0°C to 70°C and is powered by a single 5V supply. It draws an operating supply current of 800uA and has an output current per channel of 8mA.
Advanced Linear Devices ALD1722PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 25uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 800uA |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 2.8V/µs |
| Supply Current | 1.5mA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1722PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
