
The ALD1726EPAL is a single-channel general-purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 400kHz and an input bias current of 0.01pA. The device operates within a temperature range of 0°C to 70°C and is supplied with a voltage of 1V to 5V. It is available in a PDIP package and is suitable for through-hole mounting.
Advanced Linear Devices ALD1726EPAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | PDIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Series | EPAD® |
| Slew Rate | 0.17V/µs |
| Supply Current | 40uA |
| Technology | CMOS |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1726EPAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
