
The ALD1726GPAL is a general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 400kHz and an input bias current of 0.01pA. The amplifier is available in a DIP package and is suitable for through hole mounting. The operating temperature range is from 0°C to 70°C. The device operates from a single 5V supply and has an operating supply current of 25uA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1726GPAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 150uV |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 25uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Slew Rate | 0.17V/µs |
| Supply Current | 50uA |
| RoHS | Compliant |
No datasheet is available for this part.
