
The ALD1731ASAL is a single general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 700kHz and an input bias current of 10pA. The amplifier is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1731ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Slew Rate | 0.7V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
