
Advanced Linear Devices ALD1732PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Slew Rate | 2.1V/µs |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD1732PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
