
The ALD1736ASAL is a general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 400kHz and an input bias current of 10pA. The device is packaged in a surface mount SOIC package and operates over a temperature range of 0°C to 70°C. The amplifier has a slew rate of 0.17V/µs and an input offset voltage of 100uV.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1736ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Slew Rate | 0.17V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
