
The ALD1736PAL is a general purpose amplifier with a gain bandwidth product of 400kHz. It has an input bias current of 10pA and an input offset voltage of 400uV. The amplifier is available in a DIP package and is suitable for through hole mounting. It operates within a temperature range of 0-70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD1736PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 400kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 400uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Slew Rate | 0.17V/µs |
| RoHS | Compliant |
No datasheet is available for this part.
