
MOSFET PREC N-CHAN EPAD CMOS MOSFET ARRAY
Sign in to ask questions about the Advanced Linear Devices ALD210800PCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD210800PCL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Breakdown Voltage | 10V |
| Drain to Source Resistance | 25R |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 4 N-Channel |
| Input Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 500mW |
| Rds On Max | 25R |
| Series | EPAD®, Zero Threshold™ |
| Turn-Off Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD210800PCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
