
Mosfet 2N-CH 10.6V 0.08A 8DIP
Sign in to ask questions about the Advanced Linear Devices ALD212900APAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD212900APAL technical specifications.
| Package/Case | DIP |
| Continuous Drain Current (ID) | 80mA |
| Drain to Source Voltage (Vdss) | 10.6V |
| FET Type | 2 N-Channel |
| Input Capacitance | 30pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Rds On Max | 14R |
| Series | EPAD®, Zero Threshold™ |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD212900APAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
