
IC COMP VOLT CMOS OD DUAL 8SOIC
Sign in to ask questions about the Advanced Linear Devices ALD2301ASAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2301ASAL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 18uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 180uA |
| Response Time | 650ns |
| Supply Current | 18uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2301ASAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
