
The ALD2301PAL is a dual general purpose TTL logic IC with a maximum output current of 60mA per channel. It features a response time of 650ns and is packaged in a DIP format for through-hole mounting. The device operates within a temperature range of 0°C to 70°C and has a maximum power dissipation of 600mW. It is available in a packaging quantity of 50 units per rail or tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2301PAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2301PAL technical specifications.
| Package/Case | DIP |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 18uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 180uA |
| Response Time | 650ns |
| Supply Current | 18uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2301PAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
