
IC COMP VOLT PUSH-PULL DL 8DIP
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2302APAL technical specifications.
| Package/Case | DIP |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 500uA |
| Response Time | 400ns |
| Supply Current | 500uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
