The ALD2303ASA is a dual-channel operational amplifier from Advanced Linear Devices. It features an input offset voltage of 2mV and an output current of 60mA per channel. The device operates within a temperature range of 0°C to 70°C and has a response time of 6.5us. The ALD2303ASA is available in a SOIC-8 package and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2303ASA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2303ASA technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Package Quantity | 50 |
| Response Time | 6.5us |
| RoHS Compliant | No |
| Series | ALD2303A |
| Supply Current | 40uA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2303ASA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
