
The ALD2303ASAL is a dual general purpose TTL output IC with a package type of SOIC-8. It operates over a temperature range of 0°C to 70°C and has a maximum power dissipation of 600mW. The device has a maximum supply current of 40uA and a maximum supply voltage of 12V. It also features an input bias current of 1nA and an input offset voltage of 2mV.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2303ASAL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 40uA |
| Response Time | 6.5us |
| Supply Current | 40uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
