
Advanced Linear Devices ALD2303SA technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 200pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Nominal Supply Current | 15uA |
| Number of Channels | 2 |
| Output Current | 60mA |
| Package Quantity | 50 |
| Response Time | 6.5us |
| RoHS Compliant | No |
| Series | ALD2303S |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2303SA to view detailed technical specifications.
No datasheet is available for this part.