
IC COMP VOLT CMOS OD DUAL 8SOIC
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2303SAL technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 1nA |
| Input Offset Voltage (Vos) | 5mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 100uA |
| Response Time | 6.5us |
| Supply Current | 40uA |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.
