
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2321APC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2321APC technical specifications.
| Package/Case | PDIP |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 200uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Response Time | 1.1us |
| Series | ALD2321A |
| Supply Current | 180uA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2321APC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.