
Dual-channel, general-purpose specialty logic IC featuring CMOS voltage operation. Boasts a 75dB Common Mode Rejection Ratio and a low 500µV Input Offset Voltage. Operates with a 3V to 10V supply range, drawing a maximum of 180µA quiescent current. Surface mountable in a 16-pin SOIC package, it offers a 50mA output current per channel with a 1.1µs response time.
Sign in to ask questions about the Advanced Linear Devices ALD2321BSCL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2321BSCL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Input Current | 20pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 180uA |
| Response Time | 1.1us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2321BSCL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
