
IC COMP VOLT CMOS OUT DL 16DIP
Advanced Linear Devices ALD2321PCL technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 180uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2321PCL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
