Advanced Linear Devices ALD2321SC technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Number of Channels | 2 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Type | PUSH-PULL |
| Package Quantity | 50 |
| Response Time | 2.4us |
| Series | ALD2321S |
| Supply Current | 180uA |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2321SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.