Dual voltage comparator IC featuring a 500µV input offset voltage and 20pA input bias current. This surface mount device operates from 3V to 10V supply voltage, with a maximum supply current of 180µA. It offers a 75dB common mode rejection ratio and 75dB power supply rejection ratio, with a voltage gain of 103.52dB. The comparator provides TTL and push-pull output types and is housed in an 8-pin SOIC package.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2331ASAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 600ns |
| Quiescent Current | 180uA |
| Response Time | 1.1us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
