
Dual voltage comparator IC featuring CMOS output, 75dB common mode rejection ratio, and 75dB power supply rejection ratio. Boasts a low input bias current of 20pA and an input offset voltage of 1mV. Operates within a 3V to 10V supply voltage range, with a maximum power dissipation of 600mW and a quiescent current of 180uA. This through-hole DIP package component offers a 2.4µs response time and 50mA output current.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2331BPAL technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Input Current | 20pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 180uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
