
This general-purpose comparator IC features three channels and two elements, housed in a SOIC surface-mount package. It operates with a minimum supply voltage of 3V and a maximum of 10V, drawing a maximum supply current of 180µA. Key performance metrics include a 2mV input offset voltage, 20pA input bias current, and a 75dB common mode rejection ratio. The output stage supports TTL and push-pull configurations, delivering up to 50mA output current.
Advanced Linear Devices ALD2331SAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 180uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 600ns |
| Quiescent Current | 180uA |
| Response Time | 1.1us |
| Series | EPAD® |
| Supply Current | 180uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2331SAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
