
Dual-channel, general-purpose logic IC featuring push-pull TTL output. Boasts a 75dB Common Mode Rejection Ratio and 75dB Power Supply Rejection Ratio. Operates with a minimum supply voltage of 4V and a maximum of 10V, drawing a maximum supply current of 500uA. Offers a low input bias current of 20pA and an input offset voltage of 500uV. Housed in an 8-pin DIP package for through-hole mounting, with a maximum power dissipation of 600mW.
Sign in to ask questions about the Advanced Linear Devices ALD2332APAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2332APAL technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2332APAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
