
Dual push-pull voltage comparator IC featuring 3 channels and 2 elements in an 8-pin SOIC surface mount package. Offers a voltage gain of 103.52dB, common mode rejection ratio of 75dB, and power supply rejection ratio of 75dB. Operates with a supply voltage range of 4V to 10V, drawing a maximum supply current of 500uA. Input offset voltage is 500uV with an input bias current of 20pA, and provides an output current of 50mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2332ASAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 500uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 400ns |
| Quiescent Current | 500uA |
| Response Time | 1.1us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
