
Dual push-pull voltage comparator IC featuring TTL output. Offers 75dB common mode rejection and power supply rejection ratios. Input offset voltage is 1mV with a low 20pA input bias current. Operates from a 4V to 10V supply, consuming a maximum of 500µA quiescent current. Through-hole mounted in an 8-pin DIP package, this component boasts a 2.4µs response time and 50mA output current.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2332BPAL technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 1mV |
| Max Input Current | 20pA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
