
Dual push-pull logic IC featuring 2 channels and 2 elements in a through-hole DIP package. Achieves 75dB common mode rejection and power supply rejection ratios, with a 2mV input offset voltage and 20pA input bias current. Operates with a 4V to 10V supply voltage, drawing a maximum of 500uA quiescent current. Delivers 50mA output current with a 2.4us response time and 103.52dB voltage gain.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2332PAL technical specifications.
| Package/Case | DIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Quiescent Current | 500uA |
| Response Time | 2.4us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
