
Dual push-pull voltage comparator IC, general purpose, featuring 3 channels and 2 elements. Operates with a minimum supply voltage of 4V and a maximum of 10V, drawing a maximum supply current of 500µA. Offers a typical input offset voltage of 2mV and an input bias current of 20pA. Achieves a voltage gain of 103.52dB with a common mode rejection ratio and power supply rejection ratio of 75dB. Packaged in an 8-pin SOIC for surface mounting, with a maximum power dissipation of 600mW.
Sign in to ask questions about the Advanced Linear Devices ALD2332SAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2332SAL technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 20pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 500uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 3 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Output Type | TTL, PUSH-PULL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 75dB |
| Propagation Delay | 400ns |
| Quiescent Current | 500uA |
| Response Time | 1.1us |
| Series | EPAD® |
| Supply Current | 500uA |
| Type | General Purpose |
| Voltage Gain | 103.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2332SAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
