
Timers & Support Products Dual/Micropwr 2-12V
Advanced Linear Devices ALD2502PBL technical specifications.
| Package/Case | DIP |
| Frequency | 2.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Timers/Counters | 2 |
| Operating Supply Current | 100uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2502PBL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
