Timers & Support Products Dual/Micropwr 2-12V
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2502SB technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 600mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2V |
| Number of Timers/Counters | 2 |
| Package Quantity | 56 |
| RoHS Compliant | No |
| Series | ALD2502S |
| RoHS | Not Compliant |
No datasheet is available for this part.