
The ALD2701SAL is a dual general-purpose operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1MHz and a maximum operating temperature of 70°C. The device operates from a single 5V supply and has a low input bias current of 1pA. The amplifier is available in a surface-mount SOIC package and has a maximum output current of 1mA per channel.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2701SAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Slew Rate | 1V/µs |
| Supply Current | 500uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
