
The ALD2702SAL is a dual general purpose operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 1.5MHz and an input bias current of 1pA. The op-amp operates over a temperature range of 0°C to 70°C and is supplied with a voltage of 2V to 6V. It is a surface mount device packaged in an SOIC-8 package.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2702SAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 50 |
| Slew Rate | 2.8V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
