
The ALD2706ASAL is a dual general purpose amplifier from Advanced Linear Devices, featuring a gain bandwidth product of 200kHz. It operates from a single 5V supply, consuming 50uA of current. The amplifier is available in a surface mount SOIC package, suitable for temperatures between 0°C and 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2706ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 2mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
No datasheet is available for this part.
