
The ALD2706PAL is a dual general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 200kHz and an input bias current of 0.1pA. The amplifier operates on a supply voltage of 5V with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is available in a DIP package with a through hole mount and is suitable for general purpose applications.
Advanced Linear Devices ALD2706PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 200kHz |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 5V |
| Output Current | 200uA |
| Output Current per Channel | 200uA |
| Package Quantity | 50 |
| Slew Rate | 0.1V/µs |
| Supply Current | 50uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2706PAL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
