
IC OPAMP GP 2 CIRCUIT 8DIP
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2711APAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 450uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
No datasheet is available for this part.
