
The ALD2711ASAL is a dual-channel general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 700kHz and a slew rate of 1V/µs. The device operates from a single 5V supply and consumes an operating supply current of 200uA. The amplifier is available in a 50-unit package quantity and is packaged in a rail/Tube configuration. The ALD2711ASAL is a surface mount device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2711ASAL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2711ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 250uV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Slew Rate | 1V/µs |
| Supply Current | 450uA |
| Technology | CMOS |
| Voltage Gain | 109.54dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2711ASAL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
