
The ALD2721SB is a dual CMOS operational amplifier from Advanced Linear Devices. It features a gain bandwidth product of 700kHz and an operating supply voltage of 5V. The device is packaged in a SOIC package and has a maximum operating temperature of 70°C. The ALD2721SB is not RoHS compliant.
Sign in to ask questions about the Advanced Linear Devices ALD2721SB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2721SB technical specifications.
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 150uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Package Quantity | 56 |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Not Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2721SB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
