
The ALD2721SBL is a dual general purpose amplifier from Advanced Linear Devices, packaged in a surface mount SOIC package. It features a gain bandwidth product of 1MHz and an operating temperature range of 0°C to 70°C. The device has a low input bias current of 0.01pA and an input offset voltage of 50uV. It operates from a single 5V supply, drawing a supply current of 200uA per channel and 400uA total. The amplifier provides a voltage gain of 107.96dB and a slew rate of 1V/µs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Advanced Linear Devices ALD2721SBL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Advanced Linear Devices ALD2721SBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 50uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5V |
| Output Current | 1mA |
| Output Current per Channel | 1mA |
| Package Quantity | 56 |
| Series | EPAD® |
| Slew Rate | 1V/µs |
| Supply Current | 400uA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
Download the complete datasheet for Advanced Linear Devices ALD2721SBL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
