
The ALD2722SBL is a dual general purpose amplifier from Advanced Linear Devices, featuring a gain bandwidth product of 1.7MHz and a slew rate of 2.8V/µs. It operates from a single 5V supply and has an operating temperature range of 0°C to 70°C. The amplifier is available in a surface mount SOIC package and is suitable for a variety of applications requiring low input bias current and high voltage gain.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2722SBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 1.7MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 5V |
| Output Current | 8mA |
| Output Current per Channel | 8mA |
| Package Quantity | 56 |
| Series | EPAD® |
| Slew Rate | 2.8V/µs |
| Supply Current | 3mA |
| Technology | CMOS |
| Voltage Gain | 107.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
