This dual-general purpose amplifier from Advanced Linear Devices features a gain bandwidth product of 2.1MHz and operates from a dual supply voltage of 3.25V to 5.25V. The device is packaged in a surface-mount SOIC package and has a maximum operating temperature range of 0 to 70°C. The amplifier draws an operating supply current of 5mA from a 5V supply and can source an output current of up to 15mA.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2724SBL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 0.01pA |
| Input Offset Voltage (Vos) | 40uV |
| Max Dual Supply Voltage | 5.25V |
| Min Dual Supply Voltage | 3.25V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 56 |
| Series | EPAD® |
| Slew Rate | 5V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 87.96dB |
| RoHS | Compliant |
No datasheet is available for this part.
