The ALD2731APAL is a dual general purpose amplifier from Advanced Linear Devices. It features a gain bandwidth product of 700kHz and an input bias current of 10nA. The amplifier has an input offset voltage of 600uV and an operating supply current of 240uA. It can deliver an output current of 1mA per channel and has a slew rate of 0.7V/µs. The device is packaged in a DIP package and is suitable for through hole mounting. It operates over a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2731APAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.