Operational Amplifiers - Op Amps Prec Dual CMOS OpAmp 0.6 mV Micropower
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2731ASAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.