Operational Amplifier
Checking distributor stock and pricing after the page loads.
Advanced Linear Devices ALD2731PAL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 700kHz |
| Input Bias Current | 10uA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 240uA |
| Output Current per Channel | 1mA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 0.7V/µs |
| RoHS | Not Compliant |
No datasheet is available for this part.